717-018-525-101

Heilind Number:EDA717-018-525-101
Manufacturer:EDAC
Manufacturer Number:717-018-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and aesthetic appeal. Featuring a single row design with 18 positions, it ensures efficient data transmission with a current rating of 3A. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from telecommunications to industrial automation. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.