717-018-525-201

Heilind Number:EDA717-018-525-201
Manufacturer:EDAC
Manufacturer Number:717-018-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-525-201

Detailed Description

Enhance the connectivity of your electronic devices with our 717-018-525-201 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it can handle power demands with ease. The two-row design with 18 positions allows for versatile and efficient PCB connections. Crafted with copper alloy contacts, it guarantees secure and stable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in the field of electronics. Trust in its quality and performance to optimize your connectivity solutions.