717-018-540-101

Heilind Number:EDA717-018-540-101
Manufacturer:EDAC
Manufacturer Number:717-018-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-540-101

Detailed Description

Upgrade your PCB connectivity with our 717-018-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 18 positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Suitable for a wide range of applications, this connector has a 3A amperage rating and can withstand operating temperatures from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.