717-018-541-101

Heilind Number:EDA717-018-541-101
Manufacturer:EDAC
Manufacturer Number:717-018-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-541-101

Detailed Description

Upgrade your PCB connectivity with our 717-018-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row and 18 positions, it ensures reliable contact for your electronic components. The copper alloy contact material and .156-inch pitch guarantee efficient data transfer. Its straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Elevate your connectivity experience with this essential component.