717-018-541-201

Heilind Number:EDA717-018-541-201
Manufacturer:EDAC
Manufacturer Number:717-018-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-541-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector, model number 717-018-541-201. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a current rating of 3A, it delivers efficient power transmission for your electronic devices. Its two rows of 18 copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and stable connections. Perfect for board-to-board applications, this connector offers straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for seamless integration into your designs, available in our comprehensive range of PCB connectors. Elevate your connectivity solutions with this essential component.