717-018-545-101

Heilind Number:EDA717-018-545-101
Manufacturer:EDAC
Manufacturer Number:717-018-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-545-101

Detailed Description

Introducing our 717-018-545-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and performance. With a pitch of .156 inches and 18 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating and single row design for optimal signal integrity. Upgrade your PCB connectivity with this essential component, available now in our extensive lineup of high-quality connectors.