717-018-545-201

Heilind Number:EDA717-018-545-201
Manufacturer:EDAC
Manufacturer Number:717-018-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-545-201

Detailed Description

Introducing our 717-018-545-201 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a double-row design and 18 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees low resistance and optimal signal transmission. Its press-fit installation method ensures secure and stable connections without the need for soldering. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for seamless and reliable PCB connectivity.