717-018-560-201

Heilind Number:EDA717-018-560-201
Manufacturer:EDAC
Manufacturer Number:717-018-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-018-560-201

Detailed Description

Experience seamless connectivity with our 717-018-560-201 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a 3A amperage rating, it guarantees efficient power transmission. Its two rows of Copper Alloy contacts, arranged with a pitch of .156 inches and row spacing of .2 inches, provide 18 positions for secure and stable connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Find it in our extensive range of products under the Connectors category.