717-019-520-101

Heilind Number:EDA717-019-520-101
Manufacturer:EDAC
Manufacturer Number:717-019-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-019-520-101

Detailed Description

Introducing our 717-019-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a striking black housing made from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With 19 gold-plated Copper Alloy contacts, each capable of carrying up to 3 A of current, it guarantees optimal performance in high-speed data transfer applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient card edge connections. Explore the full range of features and benefits in our extensive Products catalog, under the Connectors category.