717-019-522-101

Heilind Number:EDA717-019-522-101
Manufacturer:EDAC
Manufacturer Number:717-019-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-019-522-101

Detailed Description

Upgrade your PCB connectivity with our 717-019-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component, a standout in our extensive lineup of high-quality connectors.