717-019-525-101

Heilind Number:EDA717-019-525-101
Manufacturer:EDAC
Manufacturer Number:717-019-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-019-525-101

Detailed Description

Introducing our 717-019-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 19 gold-plated copper alloy contacts, it offers efficient power delivery with a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Explore the full range of possibilities with our EDA717 series, where quality and innovation meet.