717-019-541-101

Heilind Number:EDA717-019-541-101
Manufacturer:EDAC
Manufacturer Number:717-019-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-019-541-101

Detailed Description

Introducing our 717-019-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for maximum performance, this connector features a single row configuration with 19 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use even in demanding environments. The contact material, made from Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and experience seamless data transfer with our Black Press-fit Card Edge Connector.