717-019-545-101

Heilind Number:EDA717-019-545-101
Manufacturer:EDAC
Manufacturer Number:717-019-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-019-545-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, SKU 717-019-545-101. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable power delivery with an amperage rating of 3A. Featuring a single row design with 19 positions, it guarantees seamless integration for your electronic components. The high-quality Copper Alloy contact material and .156 inch pitch with .2 inch row spacing offer optimal conductivity and signal transmission. Engineered for versatility, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in our product to streamline your board-to-board connections with precision and efficiency. Explore more of our innovative PCB connectors under the Card Edge Connector category.