717-020-522-101

Heilind Number:EDA717-020-522-101
Manufacturer:EDAC
Manufacturer Number:717-020-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-522-101

Detailed Description

Introducing our 717-020-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a single row layout with 20 positions, perfect for streamlined board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission, with a maximum amperage of 3 A. The black color adds a touch of sophistication to any electronic assembly. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and optimal signal integrity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Trust in the 717-020-522-101 for your connectivity needs, a standout in our extensive lineup of cutting-edge PCB connectors.