717-020-522-201

Heilind Number:EDA717-020-522-201
Manufacturer:EDAC
Manufacturer Number:717-020-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-522-201

Detailed Description

Introducing our 717-020-522-201 Press-fit Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the most demanding environments. Its copper alloy contacts guarantee efficient power transmission, with a current rating of 3A, while the two-row configuration offers enhanced connectivity. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 20 positions with ease. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore the full range of features and benefits under our Connectors category.