717-020-525-101

Heilind Number:EDA717-020-525-101
Manufacturer:EDAC
Manufacturer Number:717-020-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-525-101

Detailed Description

Enhance the connectivity of your circuit boards with our 717-020-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row configuration and 20 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component, a must-have in any professional or DIY project.