717-020-525-201

Heilind Number:EDA717-020-525-201
Manufacturer:EDAC
Manufacturer Number:717-020-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-525-201

Detailed Description

Introducing our 717-020-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers impeccable performance with a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission across 20 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility for a range of environments. Trust in this connector for seamless board-to-board connections in your electronic designs. Elevate your connectivity game with this essential component from our wide range of products.