717-020-540-101

Heilind Number:EDA717-020-540-101
Manufacturer:EDAC
Manufacturer Number:717-020-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-540-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 717-020-540-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 20 positions, it offers optimal space efficiency without compromising on functionality. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.