717-020-540-201

Heilind Number:EDA717-020-540-201
Manufacturer:EDAC
Manufacturer Number:717-020-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-540-201

Detailed Description

Enhance connectivity and reliability in your PCB designs with our Press-fit Card Edge Connector ( 717-020-540-201). Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each rated for 3A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and long-lasting connectivity. Explore our comprehensive range of connectors in the Products category to find the perfect solution for your project.