717-020-541-101

Heilind Number:EDA717-020-541-101
Manufacturer:EDAC
Manufacturer Number:717-020-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-541-101

Detailed Description

Introducing our 717-020-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. Its copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating to support high-speed data transfer. Featuring a single row design with 20 positions spaced at .156 inches, this connector offers optimal connectivity for your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs. Available now in our PCB Connectors category.