717-020-545-101

Heilind Number:EDA717-020-545-101
Manufacturer:EDAC
Manufacturer Number:717-020-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 717-020-545-101, designed to seamlessly connect your circuit boards with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. With a single row configuration and a pitch of .156 inches, it offers easy installation and optimal space utilization. The 20 copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. Engineered for seamless integration, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your PCBs.