717-020-560-201

Heilind Number:EDA717-020-560-201
Manufacturer:EDAC
Manufacturer Number:717-020-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-020-560-201

Detailed Description

Upgrade your PCB connections with our 717-020-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. Its 2-row design with 20 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your next project.