717-021-520-101

Heilind Number:EDA717-021-520-101
Manufacturer:EDAC
Manufacturer Number:717-021-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-021-520-101

Detailed Description

Upgrade your PCB connectivity with our 717-021-520-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in even the most demanding environments. With a single row configuration and 21 positions, it offers seamless board-to-board connectivity. The copper alloy contact material, along with a pitch of .156 in and row spacing of .2 in, ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for secure and efficient connections in your projects. Explore more in our Connectors category.