717-021-522-101

Heilind Number:EDA717-021-522-101
Manufacturer:EDAC
Manufacturer Number:717-021-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-021-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-021-522-101

Detailed Description

Introducing the 717-021-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. This sleek black connector, crafted with precision from UL 94V-0 Thermoplastic Polyester, guarantees high performance and durability in any application. With a contact material of Copper Alloy, it ensures reliable conductivity at an amperage of 3A. Featuring a single row design with 21 positions, a pitch of .156 inches, and row spacing of .2 inches, this connector offers effortless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 717-021-522-101 for efficient and secure card edge connections in your electronic projects.