717-021-541-101

Heilind Number:EDA717-021-541-101
Manufacturer:EDAC
Manufacturer Number:717-021-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-021-541-101

Detailed Description

Introducing our 717-021-541-101 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact single-row design and 21 positions, it offers high-density connectivity in a variety of applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Rated for 3A of current and with an operating temperature range of -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in our innovative design and superior quality to streamline your PCB connections with ease.