717-021-545-101

Heilind Number:EDA717-021-545-101
Manufacturer:EDAC
Manufacturer Number:717-021-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-021-545-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge 717-021-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the 21 positions and .156-inch pitch provide ample room for secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation and single row design make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.