717-022-520-101

Heilind Number:EDA717-022-520-101
Manufacturer:EDAC
Manufacturer Number:717-022-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-520-101

Detailed Description

Introducing our 717-022-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a maximum amperage of 3 A and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 22 positions, and a pitch of .156 inches, it offers precise and secure connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and robust inter-board connections.