717-022-520-201

Heilind Number:EDA717-022-520-201
Manufacturer:EDAC
Manufacturer Number:717-022-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-520-201

Detailed Description

Introducing our 717-022-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also fire-resistant. With two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB design, offering 22 positions for versatile connectivity. Designed for straight mounting orientation, it guarantees a secure and stable connection even in harsh operating environments, with an impressive temperature range of -40 to 105°C. Trust in this Card Edge Connector for exceptional performance in your electronic applications.