717-022-541-101

Heilind Number:EDA717-022-541-101
Manufacturer:EDAC
Manufacturer Number:717-022-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-541-101

Detailed Description

Introducing our 717-022-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees durability and long-lasting performance. With 22 positions and a .156-inch pitch, it offers ample connectivity options with precise signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient connections in your electronic devices.