717-022-560-201

Heilind Number:EDA717-022-560-201
Manufacturer:EDAC
Manufacturer Number:717-022-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-022-560-201

Detailed Description

Introducing our 717-022-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for connecting printed circuit boards. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 22 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the press-fit installation method ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in its quality and performance for all your board-to-board connectivity needs.