717-023-520-101

Heilind Number:EDA717-023-520-101
Manufacturer:EDAC
Manufacturer Number:717-023-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-023-520-101

Detailed Description

Introducing our 717-023-520-101 Press-fit Card Edge Connector, designed for seamless and secure connectivity in your electronic assemblies. This sleek black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 23 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.