717-023-525-101

Heilind Number:EDA717-023-525-101
Manufacturer:EDAC
Manufacturer Number:717-023-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-023-525-101

Detailed Description

Introducing our 717-023-525-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 23 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and press-fit installation method guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity, meeting the highest standards of quality and reliability. Elevate your PCB designs with the 717-023-525-101 Card Edge Connector.