717-023-540-101

Heilind Number:EDA717-023-540-101
Manufacturer:EDAC
Manufacturer Number:717-023-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-023-540-101

Detailed Description

Enhance the connectivity of your electronic devices with our 717-023-540-101 Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and efficient connection for optimal performance. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 23 positions in a single row configuration, it offers ample connectivity options. Engineered for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.