717-023-541-101

Heilind Number:EDA717-023-541-101
Manufacturer:EDAC
Manufacturer Number:717-023-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-023-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 23 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek black finish, guarantees both safety and style. Crafted with precision, the contact material is made of high-quality Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in our Card Edge Connector for seamless connectivity in your electronic projects.