717-023-545-101

Heilind Number:EDA717-023-545-101
Manufacturer:EDAC
Manufacturer Number:717-023-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-023-545-101

Detailed Description

Upgrade your PCB connectivity with our 717-023-545-101 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 23 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this connector to streamline your board-to-board connections with precision and efficiency. Explore more in our Connectors category under Products.