717-024-520-101

Heilind Number:EDA717-024-520-101
Manufacturer:EDAC
Manufacturer Number:717-024-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-520-101

Detailed Description

Introducing our 717-024-520-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking black color, this connector not only enhances the aesthetics of your electronic assembly but also ensures high performance. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance, making it ideal for a wide range of applications. Featuring a single row design with 24 positions, and a pitch of .156 inches, it allows for efficient and secure board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity for optimal signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable in any environment. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector.