717-024-520-201

Heilind Number:EDA717-024-520-201
Manufacturer:EDAC
Manufacturer Number:717-024-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-520-201

Detailed Description

Introducing our 717-024-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With its sleek black design, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic devices. Engineered for efficiency, it can handle an amperage of 3A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of contacts made of Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 24 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in this Card Edge Connector for seamless and secure board-to-board connectivity in your electronic designs.