717-024-522-101

Heilind Number:EDA717-024-522-101
Manufacturer:EDAC
Manufacturer Number:717-024-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-522-101

Detailed Description

Introducing our 717-024-522-101 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. This sleek black connector features a single row layout with 24 contact positions, ensuring efficient data transfer. Engineered for optimal performance, it boasts a 3A amperage rating and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. The .156 inch pitch and .2 inch row spacing offer precise alignment on your PCBs, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its quality and durability for all your board-to-board PCB connection needs. Elevate your designs with the ultimate in connectivity solutions.