717-024-525-101

Heilind Number:EDA717-024-525-101
Manufacturer:EDAC
Manufacturer Number:717-024-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-525-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector, SKU 717-024-525-101. Designed for seamless integration onto circuit boards, this connector features 24 positions in a single row with a .156-inch pitch, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.