717-024-525-201

Heilind Number:EDA717-024-525-201
Manufacturer:EDAC
Manufacturer Number:717-024-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-525-201

Detailed Description

Upgrade your PCB connections with our 717-024-525-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and superior conductivity. With two rows and 24 positions for seamless connectivity, the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Elevate your design with this essential component.