717-024-540-101

Heilind Number:EDA717-024-540-101
Manufacturer:EDAC
Manufacturer Number:717-024-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-540-101

Detailed Description

Upgrade your PCB connectivity with our 717-024-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector offers reliable power delivery with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 24 positions, it seamlessly integrates into your circuit board setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, available in our comprehensive PCB Connectors collection.