717-024-540-201

Heilind Number:EDA717-024-540-201
Manufacturer:EDAC
Manufacturer Number:717-024-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring a double-row design with 24 positions, it provides ample connectivity for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.