717-024-541-101

Heilind Number:EDA717-024-541-101
Manufacturer:EDAC
Manufacturer Number:717-024-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-541-101

Detailed Description

Introducing our 717-024-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 24 positions, it offers ample connectivity options within a compact .156 inch pitch. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Trust in its superior quality and performance for all your PCB connectivity needs.