717-024-545-101

Heilind Number:EDA717-024-545-101
Manufacturer:EDAC
Manufacturer Number:717-024-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-545-101

Detailed Description

Introducing the 717-024-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a single row layout with 24 positions, perfect for streamlined PCB installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The black color adds a touch of elegance to your electronic assemblies. Engineered for convenience, it has a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Explore its full potential in our comprehensive lineup of board-to-board PCB connectors.