717-024-545-201

Heilind Number:EDA717-024-545-201
Manufacturer:EDAC
Manufacturer Number:717-024-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-545-201

Detailed Description

Introducing our 717-024-545-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission even in demanding applications. The straight mount orientation and 24 positions offer easy and efficient installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in the 717-024-545-201 for secure and efficient connectivity in your electronic projects.