717-024-560-201

Heilind Number:EDA717-024-560-201
Manufacturer:EDAC
Manufacturer Number:717-024-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-024-560-201

Detailed Description

Introducing our 717-024-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of copper alloy contacts, offering a total of 24 positions, this connector provides efficient and secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability.