717-025-520-101

Heilind Number:EDA717-025-520-101
Manufacturer:EDAC
Manufacturer Number:717-025-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-520-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a maximum amperage of 3 A, it provides efficient power transmission for your electronic devices. The one-row configuration with 25 positions offers seamless connectivity, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your PCB layout. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Trust in our Press-fit Card Edge Connector for superior performance and longevity in all your electronic projects.