717-025-522-101

Heilind Number:EDA717-025-522-101
Manufacturer:EDAC
Manufacturer Number:717-025-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. This connector, featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal performance. Its single-row design, with a pitch of .156 inches and 25 positions, offers efficient connectivity in compact spaces. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability for your board-to-board connections.