717-025-525-101

Heilind Number:EDA717-025-525-101
Manufacturer:EDAC
Manufacturer Number:717-025-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-525-101

Detailed Description

Upgrade your PCB connectivity with our 717-025-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 25 positions, it offers reliable power delivery at 3A. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Trust in our cutting-edge technology to elevate your connectivity solutions.