717-025-540-101

Heilind Number:EDA717-025-540-101
Manufacturer:EDAC
Manufacturer Number:717-025-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-025-540-101

Detailed Description

Introducing our 717-025-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features 25 positions in a single row, spaced at a pitch of .156 inches. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts deliver optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector for secure and efficient PCB connectivity in any environment.